Filter Your Search
1 - 10 of 121 results
|
TD230C-1001SX
TE Connectivity
|
$270.1117 | No | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | 1 s | 100 ms | 25.4 mm | 25.79 mm | 25.79 mm | 110 mA | 3.08 W | 254.55 Ω | 28 V | DC | 10A@115VAC | 10 A | 10 A | 10A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | MOMENTARY | 2 FORM C | DPDT | ON-DELAY RELAY | HERMETICALLY SEALED | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||
|
TD230-1001S
TE Connectivity
|
$368.9148 | No | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 1 s | 100 ms | 25.79 mm | 25.4 mm | 25.79 mm | 110 mA | 3.08 W | 254.55 Ω | 28 V | DC | 10A@115VAC | 10 A | 10 A | 10A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | MOMENTARY | 2 FORM C | DPDT | ON-DELAY RELAY | HERMETICALLY SEALED | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||
|
TD230C-6002SX
TE Connectivity
|
$409.1007 | No | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 28 V | DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | 2 FORM C | DPDT | ON-DELAY RELAY | SOLDER/QUICK CONNECT | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TD230C-1002SY
TE Connectivity
|
$439.2614 | Yes | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 28 V | DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | 2 FORM C | DPDT | ON-DELAY RELAY | SOLDER/QUICK CONNECT | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TD230C-2002TZ
TE Connectivity
|
$469.0494 | No | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 28 V | DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | 2 FORM C | DPDT | ON-DELAY RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TD231-2001P
TE Connectivity
|
$469.0494 | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | 28 V | DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | 2 FORM C | DPDT | OFF-DELAY RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TD231C-1002TY
TE Connectivity
|
$541.9146 | No | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 28 V | DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | 2 FORM C | DPDT | OFF-DELAY RELAY | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TD231-1001S
TE Connectivity
|
$567.5848 | No | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | 25.79 mm | 25.4 mm | 25.79 mm | 110 mA | 3.08 W | 254.55 Ω | 28 V | DC | 10A@115VAC | 10 A | 10 A | 10A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | SILVER CADMIUM OXIDE | PANEL MOUNT | 25.79 X 25.79 X 25.4 | MOMENTARY | 2 FORM C | DPDT | OFF-DELAY RELAY | HERMETICALLY SEALED | SOLDER/QUICK CONNECT | |||||||||||||||||||||||||||||||
|
KQT0402LTD23NH
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 214 mΩ | 3 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC-FERRITE | 24 | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8504.50.80.00 | 0402 | ||||||||||||||||||||||||||||||
|
TD230C-1001TZ
TE Connectivity
|
Check for Price | Active | NO | 125 °C | -55 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | 1 s | 100 ms | 25.79 mm | 25.79 mm | 25.79 mm | 110 mA | 3.08 W | 254.55 Ω | 28 V | DC | 10A@115VAC | 10 A | 10 A | 10A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT | 25.79mm x 25.79mm x 25.79mm | MOMENTARY | DPDT | ON-DELAY RELAY | HERMETICALLY SEALED | SOLDER |