Filter Your Search
1 - 4 of 4 results
|
TD-115-G-AA
Samtec Inc
|
$6.5031 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.2 inch | 1.5 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | |||||
|
TD-115-G-A
Samtec Inc
|
$6.6355 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.2 inch | 0.1 inch | 1.5 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
TD-115-G-A-2
Samtec Inc
|
$7.7404 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.2 inch | 1.5 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | |||||
|
TD-115-G-A-1
Samtec Inc
|
$7.9630 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.2 inch | 1.5 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC |