Filter Your Search
1 - 1 of 1 results
|
TCU0805-50-20%PW82K
Vishay Beyschlag
|
Check for Price | Yes | Obsolete | 82 kΩ | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 |