Filter Your Search
1 - 1 of 1 results
|
TCTOA0J107M8R-ZS1
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 1.5 A | 20 % | 1206 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | 63 µA | 0.15 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |