Filter Your Search
1 - 10 of 18,855 results
|
NTC-T336K10TRBF
NIC Components Corp
|
$0.1165 | Yes | Yes | Active | 33 µF | 10 V | 30 mA | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T226K20TRCF
NIC Components Corp
|
$0.1269 | Yes | Yes | Active | 22 µF | 20 V | 40.65 mA | 10 % | 2412 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCTP1A226M8R
ROHM Semiconductor
|
$0.1319 | Yes | Yes | Transferred | 22 µF | 10 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.2 µA | 0.2 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN COPPER | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8532.21.00.50 | ROHM Semiconductor | |||||
|
NTC-T105K16TRAF
NIC Components Corp
|
$0.1550 | Yes | Yes | Active | 1 µF | 16 V | 12.6 mA | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T476K16TRCF
NIC Components Corp
|
$0.1579 | Yes | Yes | Active | 47 µF | 16 V | 45.45 mA | 10 % | 2412 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.52 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T106K6.3TRAF
NIC Components Corp
|
$0.1823 | Yes | Yes | Active | 10 µF | 6.3 V | 19.8 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 630 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T226K10TRCF
NIC Components Corp
|
$0.1943 | Yes | Yes | Active | 22 µF | 10 V | 37.05 mA | 10 % | 2412 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T106K10TRAF
NIC Components Corp
|
$0.2274 | Yes | Yes | Active | 10 µF | 10 V | 22.2 mA | 10 % | 1206 | 3.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TCTP1C106M8R
ROHM Semiconductor
|
$0.2378 | Yes | Yes | Transferred | 10 µF | 16 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.6 µA | 0.2 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN COPPER | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8532.21.00.50 | ROHM Semiconductor | |||||
|
NTC-T336K16TRCF
NIC Components Corp
|
$0.2657 | Yes | Yes | Active | 33 µF | 16 V | 45.45 mA | 10 % | 2412 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.28 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |