Filter Your Search
1 - 1 of 1 results
|
TCSE337M010CRSZ0723E
Kyocera AVX Components
|
Check for Price | Active | 330 µF | 10 V | 1 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 330 µA | 0.08 | e3 | AEC-Q200; IATF 16949 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |