Filter Your Search
1 - 7 of 7 results
|
TCSD-05-01-F-N
Samtec Inc
|
$2.7549 | Yes | Active | 10 | 2 | 2.8 A | FEMALE | CABLE | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | NO | POLARIZED HOUSING | 28 AWG | 28 AWG | UL | -40 °C | 105 °C | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.157 inch | 0.125 inch | 0.552 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
TCSD-05-01-F
Samtec Inc
|
$3.7046 | Yes | Active | 10 | 2 | 2.8 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD FLASH | BOARD CONNECTOR | NO | POLARIZED HOUSING | 28 AWG | 28 AWG | NO | NO | e4 | NO | UL | -40 °C | 105 °C | PREASSEM CONN | GOLD FLASH | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | IDC | 0.157 inch | 0.125 inch | 0.552 inch | SAMTEC INC | compliant | ||||||||||
|
TCSD-05-01
Samtec Inc
|
$4.3583 | Yes | Yes | Active | 10 | 2 | 2.8 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | 28 AWG | 28 AWG | NO | NO | NO | UL | -40 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.157 inch | 0.125 inch | 0.552 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
TCSD-05-01-N
Samtec Inc
|
$4.6512 | Yes | Active | 10 | 2 | 2.8 A | FEMALE | CABLE | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | NO | POLARIZED HOUSING | 28 AWG | 28 AWG | UL | -40 °C | 105 °C | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 30u inch | IDC | 0.157 inch | 0.125 inch | 0.552 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
TCSD-05-01-L
Samtec Inc
|
$4.7316 | Yes | Active | 10 | 2 | 2.8 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | 28 AWG | 28 AWG | NO | NO | NO | UL | -40 °C | 105 °C | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.157 inch | 0.125 inch | 0.552 inch | SAMTEC INC | compliant | |||||||||||||
|
TCSD-050-1-20
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2 mm | MALE | BOARD | GOLD (5) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ||||||||||||||||||||||||
|
TCSD-050-1
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (5) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant |