Filter Your Search
1 - 3 of 3 results
|
TCR22-8AP
Teccor
|
Check for Price | Transferred | 200 µA | 600 V | 1.5 A | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
![]() |
TCR22-8AP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 600 V | 1.5 A | SCR | SINGLE | 50 µs | 30 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | ||
![]() |
TCR22-8AP75
Littelfuse Inc
|
Check for Price | Active | 200 µA | 600 V | 1.5 A | SCR | SINGLE | 600 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 |