Filter Your Search
1 - 7 of 7 results
|
TCR22-875TP
Littelfuse Inc
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
![]() |
TCR22-875
Teccor
|
Check for Price | Transferred | 5 mA | 200 µA | 600 V | 1.5 A | SCR | SINGLE | SENSITIVE GATE | 50 µs | 30 V/us | 800 mV | 2 µA | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | 8541.30.00.80 | ||||||||||||
![]() |
TCR22-875AP
Teccor
|
Check for Price | Obsolete | 200 µA | 600 V | 1.5 A | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | 8541.30.00.80 | ||||||||||||||||||||
![]() |
TCR22-875
Littelfuse Inc
|
Check for Price | No | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 600 V | 1.5 A | SCR | SINGLE | SENSITIVE GATE | 50 µs | 30 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | TO-92 | 3 | 8541.30.00.80 | |||||
|
TCR22-875AP
Littelfuse Inc
|
Check for Price | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 800 V | SCR | 50 µs | 30 V/us | 800 mV | 20 A | 110 °C | -40 °C | NO | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
TCR22-875RP
Littelfuse Inc
|
Check for Price | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 800 V | SCR | 50 µs | 30 V/us | 800 mV | 20 A | 110 °C | -40 °C | NO | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
![]() |
TCR22-875RP
Teccor
|
Check for Price | Obsolete | 200 µA | 600 V | 1.5 A | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | 8541.30.00.80 |