Filter Your Search
1 - 2 of 2 results
|
TCR22-675AP
Littelfuse Inc
|
Check for Price | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 400 V | SCR | 50 µs | 40 V/us | 800 mV | 20 A | 110 °C | -40 °C | NO | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||
|
TCR22-675AP
Teccor
|
Check for Price | Obsolete | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | 8541.30.00.80 |