Filter Your Search
1 - 10 of 20 results
|
TCR22-6
Littelfuse Inc
|
$0.4894 | No | Yes | Active | 1.5 kA | 1 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | HIGH RELIABILITY | 50 µs | 40 V/us | 800 mV | 160 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
TCR22-6RP
Littelfuse Inc
|
$0.6634 | No | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 50 µs | 40 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
TCR22-675AP
Littelfuse Inc
|
Check for Price | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 400 V | SCR | 50 µs | 40 V/us | 800 mV | 20 A | 110 °C | -40 °C | NO | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
TCR22-675RP
Littelfuse Inc
|
Check for Price | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 400 V | SCR | 50 µs | 40 V/us | 800 mV | 20 A | 110 °C | -40 °C | NO | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
TCR22-6AP
Teccor
|
Check for Price | Transferred | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
TCR22-675TP
Littelfuse Inc
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
TCR22-673RP
Teccor
|
Check for Price | Obsolete | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
TCR22-673AP
Teccor
|
Check for Price | Obsolete | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
TCR22-6AP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 950 A | 100 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 50 µs | 40 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
TCR22-6AP75
Littelfuse Inc
|
Check for Price | Active | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 |