Filter Your Search
1 - 10 of 44 results
|
TCNT157M006R0200
Kyocera AVX Components
|
$0.3615 | Yes | Yes | Active | 150 µF | 6.3 V | 532 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 90 µA | 0.1 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | |||
|
TCNT476M016R0150
Kyocera AVX Components
|
$0.4318 | Yes | Active | 47 µF | 16 V | 800 mA | 20 % | 1210 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 1000 KHZ, 45CEL | 75.2 µA | 0.06 | 85 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | ||||||
|
TCNT476M016R0200
Kyocera AVX Components
|
$0.7499 | Yes | Yes | Active | 47 µF | 16 V | 500 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 75.2 µA | 0.06 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Pure Tin (Sn) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | ||||
|
TCNT157M006R0200E
Kyocera AVX Components
|
$1.3413 | Yes | Active | 150 µF | 6.3 V | 700 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | 90 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | Kyocera AVX | |||||
|
TCNT227M006R0200
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 532 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 132 µA | 0.1 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TCNT227M006S0200
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 µF | 6.3 V | 532 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 132 µA | 0.1 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TCNT157M006S0200E
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 300 mA | 20 % | 1210 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 90 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCNT107M010S0150
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 10 V | 20 % | 1411 | 150 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | |||||||||||||||
|
TCNT475M035R0200E
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 35 V | 700 mA | 20 % | 1411 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | 16.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||||
|
TCNT227M004S0150
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 µF | 4 V | 20 % | 1411 | 150 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 |