Filter Your Search
1 - 1 of 1 results
|
TCMOJ477HTLSR100
Cal-Chip Electronics
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 632 mA | 20 % | 2924 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 29.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |