Filter Your Search
1 - 4 of 4 results
|
TCMOG226CT13-LF
Cal-Chip Electronics
|
Check for Price Buy | Yes | Obsolete | 22 µF | 4 V | 20 % | 2412 | 2.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 2412 | compliant | EAR99 | |||||||||||
|
TCMOG226CT13
Cal-Chip Electronics
|
Check for Price Buy | No | Yes | Obsolete | 22 µF | 4 V | 210 mA | 20 % | 2312 | 2.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 880 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCMOG226CT-LF
Cal-Chip Electronics
|
Check for Price Buy | Yes | Yes | Obsolete | 22 µF | 4 V | 210 mA | 20 % | 2312 | 2.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 880 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCMOG226CT
Cal-Chip Electronics
|
Check for Price Buy | Yes | Yes | Active | 22 µF | 4 V | 210 mA | 20 % | 2312 | 2.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 880 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 2312 | compliant | EAR99 | 8532.21.00.50 |