Parametric results for: TCMIA335BT under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tcmia335bt
Select parts from the table below to compare.
Compare
Compare
TCMIA335BT-LF
Cal-Chip Electronics
Check for Price Yes Obsolete 3.3 µF 10 V 20 % 1411 3.5 Ω POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT Matte Tin (Sn) - with Nickel (Ni) barrier 1.9 mm 3.5 mm 2.8 mm CAL-CHIP ELECTRONICS INC , 1411 unknown EAR99
TCMIA335BT
Cal-Chip Electronics
Check for Price Yes Active 3.3 µF 10 V 20 % 1411 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 500 nA 0.08 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm CAL-CHIP ELECTRONICS INC , 1411 compliant EAR99 8532.21.00.50