Filter Your Search
1 - 2 of 2 results
|
TCMIA226CT13-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 22 µF | 10 V | 20 % | 2412 | 1.8 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 2412 | compliant | EAR99 | |||||||||||
|
TCMIA226CT13
Cal-Chip Electronics
|
Check for Price | No | Yes | Obsolete | 22 µF | 10 V | 247 mA | 20 % | 2312 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 2312 | compliant | EAR99 | 8532.21.00.50 |