Filter Your Search
1 - 1 of 1 results
|
TCME337M010K0010E
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 10 V | 1.6 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 330 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |