Filter Your Search
1 - 2 of 2 results
|
TCME108M004R0006
Kyocera AVX Components
|
$3.6200 | Yes | Yes | Active | 1 mF | 4 V | 3.7 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 400 µA | 0.08 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Pure Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCME108M004R0006E
Kyocera AVX Components
|
$9.4330 | Yes | Active | 1 mF | 4 V | 2.1 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 400 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |