Filter Your Search
1 - 1 of 1 results
|
TCM809JELB713
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 30 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SC-70, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 |