Filter Your Search
1 - 2 of 2 results
|
TCM4-6T
Mini-Circuits
|
Check for Price | No | No | End Of Life | 250 mW | 1:2 | 1.5 MHz | 600 MHz | 3 dB | RF TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, OHMS RATIO IS 4 | SIGNAL | 600 MHz | 1.5 MHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 4.06 mm | 4.06 mm | 3.81 mm | MINI-CIRCUITS | compliant | EAR99 | ||||
|
TCM4-6T+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 3 dB | RF TRANSFORMER | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | 600 MHz | 1.5 MHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | TIN OVER NICKEL | 4.06 mm | 4.06 mm | 3.81 mm | MINI-CIRCUITS | compliant | EAR99 | SURFACE MOUNT RF TRANSFORMER | Mini-Circuits |