Filter Your Search
1 - 2 of 2 results
|
TCM29C17AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 0.08 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 9 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | |||||
|
TCM29C17AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | A-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDIP-T16 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | unknown |