Filter Your Search
1 - 2 of 2 results
|
TCM1E336DT(13)
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 25 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.25 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCM1E336DT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 33 µF | 25 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.25 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 |