Filter Your Search
1 - 2 of 2 results
|
TCLT1110
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, SOP-5 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
TCLT1110
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 % | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOP-6/5 | compliant | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 |