Filter Your Search
1 - 10 of 18 results
|
TCL1587CEB-1.5
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 1.5 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.006 % | 1 | 1.65 V | 1.35 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
TCL1585ACEB
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 4.6 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.3 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP3H,.55TB | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
TCL1585CEB-3.3
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 4.6 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
TCL1584CEB
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 1.25 V | 7 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 3 V | 1.5 V | 0.047 | 0.3 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP3H,.55TB | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
TCL1587CAB-1.5
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 1.5 V | 1.1 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.006 % | 1 | 1.65 V | 1.35 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
TCL1584CAB
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 1.25 V | 7 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 3 V | 1.5 V | 0.047 | 0.3 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SIP3,.1TB | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
TCL1585ACEB-3.3
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 3.3 V | 4.6 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.0066 % | 0.0132 % | 1 | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
TCL1585CEB
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 1.2 V | 4.6 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 5.75 V | 1.5 V | 0.047 | 0.3 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP3H,.55TB | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
TCL1584CAB-3.3
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 3.3 V | 1.25 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
TCL1587CEB
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 1.15 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 5.75 V | 1.5 V | 0.047 | 0.3 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | TELCOM SEMICONDUCTOR INC | , SMSIP3H,.55TB | unknown | Adjustable,Positive,Single Output,Ldo |