Filter Your Search
1 - 1 of 1 results
|
TCKOG337DTLSR045
Cal-Chip Electronics
|
Check for Price | Yes | Active | 330 µF | 4 V | 730 mA | 10 % | 2917 | 45 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |