Filter Your Search
1 - 1 of 1 results
|
TCKOG158ET
Cal-Chip Electronics
|
Check for Price | Active | 1.5 mF | 4 V | 363 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.3 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | WRAPAROUND | 4.1 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |