Parametric results for: TCKIC476DTLF under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tckic476dtlf
Select parts from the table below to compare.
Compare
Compare
TCKIC476DT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 47 µF 16 V 433 mA 10 % 2917 800 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 7.52 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.8 mm 7.3 mm 4.3 mm CAL-CHIP ELECTRONICS INC , 2917 compliant EAR99 8532.21.00.50