Filter Your Search
1 - 1 of 1 results
|
TCKIA107BT
Cal-Chip Electronics
|
Check for Price | Active | 100 µF | 10 V | 99 mA | 10 % | 1210 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | 8532.21.00.50 |