Parametric results for: TCJY107M010S0045 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tcjy107m010s0045
Select parts from the table below to compare.
Compare
Compare
TCJY107M010S0045E
Kyocera AVX Components
Check for Price Buy Yes Active 100 µF 10 V 900 mA 20 % 2917 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 100 µA 0.06 e3 105 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES TIN J BEND 2 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50
TCJY107M010S0045
Kyocera AVX Components
Check for Price Buy Yes Active 100 µF 10 V 900 mA 20 % 2917 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 100 µA 0.06 e3 105 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES TIN J BEND 2 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50