Filter Your Search
1 - 1 of 1 results
|
TCJT106M016R0150E
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 16 V | 200 mA | 20 % | 1210 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 |