Filter Your Search
1 - 2 of 2 results
|
TCJD475M100R0250E
Kyocera AVX Components
|
$3.6128 | Yes | Active | 4.7 µF | 100 V | 400 mA | 20 % | 2917 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | |||
|
TCJD475M100R0250
Kyocera AVX Components
|
$4.1936 | Yes | Active | 4.7 µF | 100 V | 400 mA | 20 % | 2917 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX |