Parametric results for: TCJD335M125 under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tcjd335m125
Select parts from the table below to compare.
Compare
Compare
TCJD335M125R0250
Kyocera AVX Components
$2.7669 Yes Active 3.3 µF 125 V 400 mA 20 % 2917 250 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 41.2 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50 Kyocera AVX
TCJD335M125R0250E
Kyocera AVX Components
Check for Price Yes Active 3.3 µF 125 V 400 mA 20 % 2917 250 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 41.2 µA 0.08 e3 105 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES TIN WRAPAROUND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50
TCJD335M125S0250
Kyocera AVX Components
Check for Price Yes Yes Active 3.3 µF 125 V 400 mA 20 % 2917 250 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 41.2 µA 0.08 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50
TCJD335M125S0250E
Kyocera AVX Components
Check for Price Yes Active 3.3 µF 125 V 400 mA 20 % 2917 250 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 41.2 µA 0.08 e3 105 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES TIN J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50