Parametric results for: TCJD227M010S0040E under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tcjd227m010s0040e
Select parts from the table below to compare.
Compare
Compare
TCJD227M010S0040E
Kyocera AVX Components
Check for Price Yes Active 220 µF 10 V 1.1 A 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 220 µA 0.06 e3 105 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES TIN J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50