Filter Your Search
1 - 1 of 1 results
|
TCJD227M006R0050E
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 900 mA | 20 % | 2917 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 132 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |