Filter Your Search
1 - 2 of 2 results
|
TCJB227M004S0035E
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 µF | 4 V | 900 mA | 20 % | 1210 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCJB227M004S0035
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 µF | 4 V | 900 mA | 20 % | 1210 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 |