Filter Your Search
1 - 1 of 1 results
|
TCJA107M006R0100E
Kyocera AVX Components
|
$0.7394 | Yes | Active | 100 µF | 6.3 V | 500 mA | 20 % | 1206 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |