Filter Your Search
1 - 1 of 1 results
|
TCH35P22R0JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 22 Ω | 5 % | 35 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 860 µm | 14.7 mm | 5.33 mm | 15 mm | 10.41 mm | 4.82 mm | OHMITE MANUFACTURING CO | Radial, | compliant | EAR99 | 8533.29.00.00 | Ohmite |