Filter Your Search
1 - 1 of 1 results
|
TCG4017030BA005008-52.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TR, EMBOSSED, 7/10/13 INCH | 1.5 V | 300 mV | NO | 8 ppm | 800 mV | 3 V | 1.7 V | e4 | 40 °C | 5 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.8mm | PLETRONICS INC | compliant | Sine |