Filter Your Search
1 - 10 of 2,892 results
|
TCE4031035FH010000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 3.5 V | 3.1 V | e4 | 75 °C | -15 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | |||||||||||
|
TCE4031035GA025000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.5 V | 3.1 V | e4 | 40 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | ||||||||||||
|
TCE4031035JH015000-52.0M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 52 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 3 mA | 3.5 V | 3.1 V | 75 °C | -30 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,91/76 | YES | 3.2mm x 2.5mm x 1mm | PLETRONICS INC | compliant | |||||||||||||
|
TCE4031035CF015000-10.00M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.5 V | 3.1 V | e4 | 65 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | |||||||||||||
|
TCE4031035JB015008-10.00M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.5 V | 3.1 V | e4 | 45 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | |||||||||
|
TCE4031035FH010000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.5 V | 3.1 V | e4 | 75 °C | -15 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | ||||||||||||
|
TCE4031035AE025008-10.00M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.5 V | 3.1 V | e4 | 60 °C | 10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | |||||||||
|
TCE4031035BH015000-52.00M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TCE4 | TAPE AND REEL | NO | 800 mV | 3.5 V | 3.1 V | e4 | 75 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | ||||||||||||
|
TCE4031035EF025000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12.75 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.5 V | 3.1 V | e4 | 65 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine | ||||||||||||
|
TCE4031035DB015008-10.00M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.5 V | 3.1 V | e4 | 45 °C | -5 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine |