Filter Your Search
1 - 8 of 8 results
|
TCDT1122G
Vishay Intertechnologies
|
$0.2871 | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 6 kV | 63 % | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||
|
TCDT1122
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 3.75 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | DIP-6 | ||||||||||
|
TCDT1122G
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 63 % | UL RECOGNIZED, VDE APPROVED, MICROPROCESSOR SYSTEM INTERFACE | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | PLASTIC, DIP-6 | ||||||||||||||
|
TCDT1122G
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 5 kV | 63 % | UL APPROVED, VDE APPROVED | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | ROHS COMPLIANT, PLASTIC, DIP-6 | ||||||||||
|
TCDT1122
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 5 kV | 63 % | UL APPROVED, VDE APPROVED | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | ROHS COMPLIANT, PLASTIC, DIP-6 | ||||||||||
|
TCDT1122
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 63 % | UL RECOGNIZED, VDE APPROVED, MICROPROCESSOR SYSTEM INTERFACE | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | PLASTIC, DIP-6 | ||||||||||||||
|
TCDT1122G
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 6 kV | 63 % | 100 mW | 100 °C | -55 °C | 1 | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
TCDT1122
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 6 kV | 63 % | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs |