Filter Your Search
1 - 1 of 1 results
|
TCD3031035EJ500008-16.384M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 16.384 MHz | 0.5 % | 3 PPM/15 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 7 mA | 3.5 V | 3.1 V | e4 | 80 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/86 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC4,.12X.2,145/86 | compliant | Sine |