Filter Your Search
1 - 1 of 1 results
|
TCD3027035EH500000-26.00M
Pletronics Inc
|
Check for Price | Yes | Active | 26 MHz | 0.5 % | 3 PPM/15 YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 7 mA | 3.5 V | 2.7 V | e4 | 75 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.13X.2, 146/87 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC4,.13X.2, 146/87 | compliant | Sine |