Filter Your Search
1 - 1 of 1 results
|
TCD3027031GJ280005-26.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 26 MHz | 0.28 % | 3 PPM/15 YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 7 mA | 3.1 V | 2.7 V | e4 | 80 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4, .13X.2, 146/87 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC4, .13X.2, 146/87 | compliant | Sine |