Filter Your Search
1 - 1 of 1 results
|
TCD3027029CE280005-12.80M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 12.8 MHz | 0.28 % | 3 PPM/15 YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 7 mA | 2.9 V | 2.7 V | e4 | 60 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/86 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC4,.12X.2,145/86 | compliant | Sine |