Filter Your Search
1 - 10 of 78 results
|
TCA4027036MA010015-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 15 ppm | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 40 °C | -45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TCA4027036MF025008-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 65 °C | -45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TCA4027036MG015008-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 70 °C | -45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TCA4027036MK025015-10.0M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | PLETRONICS INC | compliant | ||||||||||||||||||||||||||
|
TCA4027036MG010015-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 15 ppm | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 70 °C | -45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TCA4027036MH010015-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 15 ppm | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 75 °C | -45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TCA4027036MB010008-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 45 °C | -45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TCA4027036MC025015-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 15 ppm | 26 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 50 °C | -45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TCA4027036MK010000-10.0M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | PLETRONICS INC | compliant | ||||||||||||||||||||||||||
|
TCA4027036MK015008-26.0M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | PLETRONICS INC | compliant |