Filter Your Search
1 - 1 of 1 results
|
TCA4024026DJ005008-10.00M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 10 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3 mA | 2.6 V | 2.4 V | 80 °C | -5 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.65mm | PLETRONICS INC | DILCC4,.2,200 | compliant | Sine |