Filter Your Search
1 - 1 of 1 results
|
TCA4017019FD020000-19.44M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 19.44 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | NO | 800 mV | 3 mA | 1.9 V | 1.7 V | 55 °C | -15 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.65mm | PLETRONICS INC | DILCC4,.2,200 | compliant | Sine |