Filter Your Search
1 - 1 of 1 results
|
TCA3029035EH500005-40.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 40 MHz | 0.5 % | 3 PPM/15 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 7 mA | 3.5 V | 2.9 V | e4 | 75 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2.65mm | PLETRONICS INC | DILCC4,.2,200 | compliant | Sine |