Filter Your Search
1 - 1 of 1 results
|
TCA3028033BH500008-19.2M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 19.2 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.3 V | 2.8 V | e4 | 75 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine |