Filter Your Search
1 - 6 of 6 results
|
TCA0372BDWR2G
onsemi
|
$0.9496 | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SO-16 | 16 | 751G-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||
|
TCA0372BDP1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDIP-T8 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||
|
TCA0372BDWR2
onsemi
|
Check for Price | No | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ON SEMICONDUCTOR | SO-16 WB | SOP, SOP16,.4 | 16 | 751G-03 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | ||||
|
TCA0372BDP1
onsemi
|
Check for Price | No | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ON SEMICONDUCTOR | 8 LEAD PDIP | DIP, DIP8,.3 | 8 | 626-05 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
TCA0372BDWR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDSO-G16 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||||
|
TCA0372BDP1G
onsemi
|
Check for Price | Yes | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | 8 LEAD PDIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi |